Surface mount aluminum electrolytic capacitor, 47µF capacitance, 20% tolerance, and 200V DC rated voltage. Features a radial construction with a cylindrical body, 18mm diameter, and 16.5mm height. Offers a 5000-hour life at 105°C, 600mA ripple current, and 10µA leakage current. Compliant with RoHS standards and available in tape and reel packaging.
Panasonic EEV-EB2D470SM technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Lead Length | 6.7mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 10uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2D470SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.