
This 33uF aluminum electrolytic capacitor has a radial package and is designed for surface mount applications. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The capacitor has a voltage rating of 400V and a tolerance of 20%. It is available in a tape and reel packaging format.
Panasonic EEV-EB2G330M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2G330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
