
Surface mount aluminum electrolytic capacitor with 22µF capacitance and ±20% tolerance. Features a 350VDC voltage rating, 350mA ripple current, and a maximum operating temperature of 105°C. This cylindrical component has a diameter of 18mm, length of 16.5mm, and a height of 21mm, with a leakage current of 10µA. Designed for PCB mounting, it is lead-free and RoHS compliant, packaged in tape and reel for efficient assembly.
Panasonic EEV-EB2V220SM technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2V220SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.