Radial aluminum electrolytic capacitor with 22µF capacitance and 450V voltage rating. Features a cylindrical construction with a 18mm diameter and 21.5mm height. Offers a 5000-hour life at 105°C, with a leakage current of 604µA and ripple current of 560mA. Designed for PCB mounting with SMD/SMT termination, lead-free and RoHS compliant.
Panasonic EEV-EB2W220M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Length | 6.7mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 604uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560mA |
| Ripple Current (AC) | 560mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2W220M to view detailed technical specifications.
No datasheet is available for this part.