Aluminum electrolytic capacitor with 2.2µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial, cylindrical component offers a 3000-hour life at 105°C maximum operating temperature and a ripple current of 29mA. Designed for surface mount applications, it measures 10mm in diameter and 13.5mm in height, with a lead pitch of 4.6mm. The capacitor is RoHS compliant and lead-free.
Panasonic EEV-EB2W2R2Q technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 69.4uA |
| Length | 13.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2W2R2Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.