Panasonic EEV-FK1A682V technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK1A682V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.