
This Panasonic EEV-FK1E332V capacitor features a radial package with a diameter of 18mm and a height of 0.65inch when seated. It has a capacitance of 3.3mF and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging with 125 pieces per package.
Panasonic EEV-FK1E332V technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.65inch |
| Leakage Current | 825uA |
| Length | 16.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK1E332V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.