
Surface mount aluminum electrolytic capacitor with 470uF capacitance and 20% tolerance. Features 80V DC rated voltage, 105°C maximum operating temperature, and 2000-hour life. This radial construction capacitor offers 153mR ESR and 917mA ripple current. Designed for PCB mounting with SMD/SMT termination, it is RoHS compliant.
Panasonic EEV-FK1K471M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 153mR |
| Height | 16.5mm |
| Impedance | 153mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 917mA |
| Ripple Current (AC) | 917mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK1K471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
