
High-performance aluminum electrolytic capacitor with 680µF capacitance and 50V DC rating. Features low 150mΩ ESR and 900mA ripple current capability. Designed for surface mount applications with a 16mm diameter and 16.5mm length, operating from -40°C to 125°C. Offers 2000 hours of life at rated conditions and is RoHS compliant.
Panasonic EEV-TG1H681UM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.15R |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-TG1H681UM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
