Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16.5mm) SMD 41mA 4000h 105°C T/R
Panasonic EEVEB2W3R3V technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 41mA |
| Leakage Current | 99.1@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEVEB2W3R3V to view detailed technical specifications.
No datasheet is available for this part.