Panasonic EEVFC0J332N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 19.7 |
| Polarity | POLARIZED |
| Manufacturer Series | FC |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | EEVFC(6.3 VOLT) |
| Height | 16.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFC0J332N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.