This Panasonic EEVFC1E331P is a 330uF surface mount electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with a cylindrical shape and has a size of 10 x 10.2mm. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius.
Panasonic EEVFC1E331P technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 670mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEVFC1E331P to view detailed technical specifications.
No datasheet is available for this part.