This Panasonic EEVFC1H331Q capacitor features a capacitance of 330uF with a voltage rating of 50VDC and a tolerance of 20%. It has a low ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 16 X 16.5. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic EEVFC1H331Q technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 1610mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEVFC1H331Q to view detailed technical specifications.
No datasheet is available for this part.