The Panasonic EEFK(25V,RNC) series aluminum electrolytic capacitor features a capacitance of 150uF and a DC rated voltage of 25V. It has a polarized design and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C.
Panasonic EEVFK1E151P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9.9 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EEFK(25V,RNC) |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFK1E151P to view detailed technical specifications.
No datasheet is available for this part.