Cap Aluminum Lytic 47uF 50V 20% (10 X 10.2mm) SMD 94mA 1000h 125°C Automotive T/R
Panasonic EEVTA1H470P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVTA1H470P to view detailed technical specifications.
No datasheet is available for this part.