Panasonic EFCH1960TDB1 technical specifications.
| Number of Terminals | 5 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EFCH1960TDB1 to view detailed technical specifications.
No datasheet is available for this part.