Panasonic EFCH881MTCC1 technical specifications.
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EFCH881MTCC1 to view detailed technical specifications.
No datasheet is available for this part.