Panasonic EFCH881MTCD1 technical specifications.
| Number of Terminals | 5 |
| Width | 1.4 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EFCH881MTCD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.