Panasonic EFCS4R5MW5 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 12 |
| Manufacturer Series | W5 |
| Height | 8.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EFCS4R5MW5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.