Panasonic EFR-RHB40K5 technical specifications.
| Category | Ultrasonic Ceramic Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EFR-RHB40K5 to view detailed technical specifications.
No datasheet is available for this part.