Panasonic EHF2BG2450 technical specifications.
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | EHF2BG2450 |
| Height | 0.95 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EHF2BG2450 to view detailed technical specifications.
No datasheet is available for this part.