Panasonic EHF4BE5250 technical specifications.
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | EHF4BE5250 |
| Height | 0.65 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EHF4BE5250 to view detailed technical specifications.
No datasheet is available for this part.