Panasonic EKL3105 technical specifications.
| Type | CCD |
| Image Size | 160x120Pixels |
| Max Operating Supply Voltage | 25.2V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Min Operating Supply Voltage | 22.8V |
| Typical Operating Supply Voltage | 24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EKL3105 to view detailed technical specifications.
No datasheet is available for this part.