Panasonic EKMA1201112 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Output Current | 1uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMA1201112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.