Panasonic EKMB1107112 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EKMB1107112 to view detailed technical specifications.
No datasheet is available for this part.