
Digital infrared proximity sensor with a 5-meter detection range. Features a 3-pin interface and operates within a 2.3V to 4V DC supply voltage range. This lead-free component offers a wide operating temperature range from -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EKMB1301111K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 4V |
| Min Supply Voltage (DC) | 2.3V |
| Output Type | Digital |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Method | Infrared (IR) |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMB1301111K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
