Panasonic EKMB1301113K technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 4V |
| Min Supply Voltage (DC) | 2.3V |
| Output Type | Digital |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Method | Infrared (IR) |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMB1301113K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
