Panasonic EKMB1305113K technical specifications.
| Output Type | Digital |
| Viewing Angle | 150/20° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Sensing Distance | 5m |
| Max Operating Supply Voltage | 4V |
| Min Operating Supply Voltage | 2.3V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EKMB1305113K to view detailed technical specifications.
No datasheet is available for this part.