Digital infrared proximity sensor with a single channel and a 5-meter sensing distance. Features a wide viewing angle of 94/82 degrees and operates within a temperature range of -20°C to 60°C. Requires a supply voltage between 3V and 6V.
Panasonic EKMC1601112 technical specifications.
| Number of Channels per Chip | 1 |
| Output Type | Digital |
| Viewing Angle | 94/82° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Sensing Distance | 5m |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EKMC1601112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.