Panasonic EKMC1603113 technical specifications.
| Number of Channels per Chip | 1 |
| Output Type | Digital |
| Viewing Angle | 102/92° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Sensing Distance | 12m |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EKMC1603113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.