Digital sensor with three terminals, operating within a temperature range of -20°C to 60°C. Features a supply voltage range from 3V to 6V. Encased in a PACKAGE-3 configuration.
Panasonic EKMC1607113 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EKMC1607113 to view detailed technical specifications.
No datasheet is available for this part.