Panasonic EKMC2601113K technical specifications.
| Output Type | Analog |
| Viewing Angle | 94/82° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Sensing Distance | 5m |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3V |
| Pin Count | 3 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EKMC2601113K to view detailed technical specifications.
No datasheet is available for this part.