Panasonic EKMC4601113K technical specifications.
| Output Type | Digital |
| Viewing Angle | 94/82° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Sensing Distance | 7m |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 3V |
| Pin Count | 3 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EKMC4601113K to view detailed technical specifications.
No datasheet is available for this part.