Panasonic EKMC4607111K technical specifications.
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 3V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EKMC4607111K to view detailed technical specifications.
No datasheet is available for this part.