Panasonic ELC-09D122DF technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Height | 8.9mm |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 230mA |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 09D |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-09D122DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.