
This is a radial lead ferrite inductor with a DC resistance of 35 milliohms and an inductance of 15 microhenries. It has a maximum DC current rating of 2.1 amps and a tolerance of 20%. The inductor is packaged in a radial configuration with a lead pitch of 5mm and a height of 8.9mm. It is designed for through-hole mounting and is compliant with RoHS regulations.
Panasonic ELC-09D150DF technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Height | 8.9mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.1A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09D |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-09D150DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.