Radial fixed inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 1.8A current rating, and 51mΩ DC resistance. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates at a test frequency of 10kHz.
Panasonic ELC-09D220F technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 51mR |
| Diameter | 9.5mm |
| Height | 8.9mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.8A |
| Military Standard | Not |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 51mR |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | 09D |
| Series Resistance | 51mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-09D220F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.