
Radial fixed inductor with 2.2mH inductance and 10% tolerance, designed for general applications. Features a ferrite core and a 170mA current rating, with a DC resistance of 4.4 Ohms. This through-hole component has a 9.5mm diameter and 8.9mm height, with a 5mm lead pitch. Packaged on tape and reel, it is RoHS compliant.
Panasonic ELC-09D222F technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 100mA |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 4.4R |
| Diameter | 9.5mm |
| Height | 8.9mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 170mA |
| Military Standard | Not |
| Mount | Through Hole, Radial |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.4R |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Series | 09D |
| Series Resistance | 4.4R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-09D222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.