Shielded wirewound fixed inductor with 220µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, radial leads with a 5mm pitch, and a 10mm diameter with 13mm height. Rated for a maximum DC current of 640mA, with a DC resistance of 1.2Ω. Tested at 10kHz, this RoHS compliant component offers reliable performance in general applications.
Panasonic ELC-10E221L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 370mA |
| Current Rating | 640mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 10mm |
| Height | 13mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 640mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Series | 10E |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10E221L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.