Radial choke coil with 390µH inductance and 10% tolerance. Features a 1.32A maximum DC current rating and 0.33Ω DC resistance. Designed with a ferrite core and radial leads for through-hole mounting. This unshielded component is lead-free and RoHS compliant.
Panasonic ELC-12D391E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Depth | 12.5mm |
| Height | 16.5mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 1.32A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.32A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | 12D |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-12D391E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.