Radial fixed inductor with 4.7mH inductance and 10% tolerance, designed for general applications. Features a ferrite core and a current rating of 410mA (RMS/Max DC). DC resistance is 15.5mR at a test frequency of 10kHz. Component dimensions include a 12mm diameter, 16.5mm height, and 12.5mm depth, with a 7.5mm lead pitch and 0.8mm lead diameter. This RoHS compliant component is available in bulk packaging.
Panasonic ELC-12D472E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 5.8A |
| Current Rating | 410mA |
| DC Resistance (DCR) | 15.5mR |
| Depth | 12.5mm |
| Diameter | 12mm |
| Height | 16.5mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 410mA |
| Mount | Surface Mount, Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 410mA |
| RoHS Compliant | Yes |
| Series | PCC-M0630W |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-12D472E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.