Radial fixed inductor with 820µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core and unshielded construction, offering a maximum DC current rating of 940mA. DC resistance is 1.89 Ohms at a test frequency of 10kHz. Dimensions include a 12mm diameter, 16.5mm height, and 12.5mm depth, with a 7.5mm lead pitch.
Panasonic ELC-12D821E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 540mA |
| Current Rating | 940mA |
| DC Resistance (DCR) | 1.89R |
| Depth | 12.5mm |
| Diameter | 12mm |
| Height | 16.5mm |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 940mA |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 940mA |
| RoHS Compliant | Yes |
| Series | 12D |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-12D821E to view detailed technical specifications.
No datasheet is available for this part.