Radial choke coil inductor with 8.2mH inductance and 10% tolerance, featuring a ferrite core. Rated for 280mA RMS current at a test frequency of 10kHz, with a DC resistance of 33mR. This wirewound component has a radial lead style and is suitable for both surface mount and through-hole applications.
Panasonic ELC-12D822E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 3.8A |
| Current Rating | 280mA |
| DC Resistance (DCR) | 33mR |
| Depth | 12.5mm |
| Height | 16.5mm |
| Inductance | 8.2mH |
| Inductance Tolerance | 10% |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 280mA |
| Mount | Surface Mount, Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | PCC-M0630W |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-12D822E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.