Panasonic ELC-12E102L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 240mA |
| Current Rating | 430mA |
| DC Resistance (DCR) | 3.9R |
| Height | 0.728inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Max DC Current | 430mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Series | 12E |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-12E102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.