
Shielded wirewound fixed inductor with 470µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, radial leads with a 7mm pitch and 0.7mm diameter, and a maximum DC current rating of 640mA. This component offers a DC resistance of 440mΩ and is tested at 10kHz. It is RoHS compliant and packaged in bulk.
Panasonic ELC-12E471L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 440mR |
| Diameter | 13mm |
| Height | 18.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Max DC Current | 640mA |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Series | 12E |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-12E471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
