Panasonic ELC-15E101L technical specifications.
| Core Material | Ferrite |
| Height | 23mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Pin |
| Max DC Current | 3A |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.