Panasonic ELC-15E102 technical specifications.
| Package/Case | Radial |
| Current | 530mA |
| Current Rating | 950mA |
| DC Resistance (DCR) | 1.6R |
| Height | 22mm |
| Inductance | 3.3mH |
| Lead/Base Style | Pin |
| Max DC Current | 950mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 15E |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.