Panasonic ELC-15E122 technical specifications.
| Package/Case | Radial |
| Current | 470mA |
| Current Rating | 850mA |
| DC Resistance (DCR) | 1.7R |
| Height | 0.906inch |
| Inductance | 3.9mH |
| Lead/Base Style | Pin |
| Max DC Current | 850mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 15E |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.