Panasonic ELC-15E152L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 750mA |
| Current Rating | 800mA |
| DC Resistance (DCR) | 870mR |
| Diameter | 16mm |
| Height | 23mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead/Base Style | Pin |
| Max DC Current | 800mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | 15E-L |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E152L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.