Panasonic ELC-15E272 technical specifications.
| Package/Case | Radial |
| Current | 340mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 3.5R |
| Height | 23mm |
| Inductance | 8.2mH |
| Lead/Base Style | Pin |
| Max DC Current | 600mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 15E |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.